
* Images are for reference only
ALS80P822NT500
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80P822NT500
- JLCPCB Part #
- C1619293
- Package
- 螺栓,D77xL220mm
- Description
- -40℃~+105℃ 220mm 25.2A@10kHz 31.8mm 31mΩ@100Hz 500V 77mm 8200uF 9000hrs@105℃ ±20% 螺栓,D77xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$116.7585
200+
$45.1843
500+
$43.5971
1000+
$42.8124
Welcome back, may I help you?