
* Images are for reference only
ALS80P204NJ040
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80P204NJ040
- JLCPCB Part #
- C1615767
- Package
- Bolt,D77xL115mm
- Description
- -40℃~+105℃ 0.2F 115mm 25.1A@10kHz 31.8mm 40V 77mm 9000hrs@105℃ 9mΩ@100Hz ±20% 螺栓,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5107
200+
$15.2913
500+
$14.7533
1000+
$14.4883
Welcome back, may I help you?