
* Images are for reference only
ALS80H562DE100
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80H562DE100
- JLCPCB Part #
- C1612064
- Package
- Bolt,D36xL82mm
- Description
- -40℃~+105℃ 100V 12.3A@10kHz 12.8mm 36mm 53mΩ@100Hz 5600uF 6000hrs@105℃ 82mm ±20% 螺栓,D36xL82mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2915
200+
$5.1448
500+
$4.9642
1000+
$4.8739
Welcome back, may I help you?