This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80H183QH200

Extended
Manufacturer
KEMET
MFR.Part #
ALS80H183QH200
JLCPCB Part #
C3813960
Package
Bolt,D90xL98mm
Description
-40℃~+105℃ 18000uF 200V 22.8A@10kHz 22mΩ@100Hz 31.8mm 9000hrs@105℃ 90mm 98mm ±20% 螺栓,D90xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.0337
200+ $20.5247
500+ $19.8019
1000+ $19.4461
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons