
* Images are for reference only
ALS80A304NW040
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80A304NW040
- JLCPCB Part #
- C1617339
- Package
- 螺栓,D77xL169mm
- Description
- -40℃~+105℃ 0.3F 169mm 28.8A@10kHz 31.8mm 40V 77mm 7mΩ@100Hz 9000hrs@105℃ ±20% 螺栓,D77xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.7259
200+
$20.7921
500+
$20.0613
1000+
$19.7000
Welcome back, may I help you?