
* Images are for reference only
ALS80A134LM040
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80A134LM040
- JLCPCB Part #
- C6464156
- Package
- Bolt,D63.5xL131mm
- Description
- -40℃~+105℃ 0.13F 131mm 24.3A@100Hz 28.5mm 40V 63.5mm 9mΩ@100Hz ±20% Bolt,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.2739
192+
$12.4780
496+
$12.0623
992+
$11.8560
Welcome back, may I help you?