This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71H273QW250

Extended
Manufacturer
KEMET
MFR.Part #
ALS71H273QW250
JLCPCB Part #
C1619773
Package
Bolt,D90xL169mm
Description
-40℃~+85℃ 14mΩ@100Hz 169mm 20000hrs@85℃ 250V 27000uF 31.8mm 35A@10kHz 90mm ±20% 螺栓,D90xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $80.6964
200+ $31.2285
500+ $30.1317
1000+ $29.5890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons