This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71G134NJ063

Extended
Manufacturer
KEMET
MFR.Part #
ALS71G134NJ063
JLCPCB Part #
C1616487
Package
Bolt,D77xL115mm
Description
-40℃~+85℃ 0.13F 117mm 20000hrs@85℃ 29.8A@10kHz 31.8mm 63V 77mm 9mΩ@100Hz ±20% 螺栓,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.3460
200+ $14.8393
500+ $14.3185
1000+ $14.0606
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons