This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS70P753NW100

Extended
Manufacturer
KEMET
MFR.Part #
ALS70P753NW100
JLCPCB Part #
C1646919
Package
螺栓,D77xL169mm
Description
-40℃~+85℃ 100V 169mm 20000hrs@85℃ 31.8mm 33.1A@10kHz 75000uF 77mm 9mΩ@100Hz ±20% 螺栓,D77xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.6420
200+ $20.7601
500+ $20.0302
1000+ $19.6693
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons