
* Images are for reference only
ALS70P562NP500
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70P562NP500
- JLCPCB Part #
- C7213343
- Package
- Bolt,D77xL146mm
- Description
- -40℃~+85℃ 146mm 16.6A@100Hz 31.8mm 49mΩ@100Hz 500V 5600uF 77mm ±20% 螺栓,D77xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.0180
204+
$23.9489
504+
$23.1481
996+
$22.7533
Welcome back, may I help you?