This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS70P123NS450

Extended
Manufacturer
KEMET
MFR.Part #
ALS70P123NS450
JLCPCB Part #
C1617517
Package
螺栓,D77xL194mm
Description
-40℃~+85℃ 12000uF 194mm 20000hrs@85℃ 21mΩ@100Hz 29.2A@10kHz 31.8mm 450V 77mm ±20% 螺栓,D77xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $87.7390
200+ $33.9537
500+ $32.7604
1000+ $32.1710
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons