This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS70H183NF200

Extended
Manufacturer
KEMET
MFR.Part #
ALS70H183NF200
JLCPCB Part #
C1617726
Package
Bolt,D77xL105mm
Description
-40℃~+85℃ 105mm 18000uF 20000hrs@85℃ 200V 23A@10kHz 24mΩ@100Hz 31.8mm 77mm ±20% 螺栓,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.6702
200+ $16.5135
500+ $15.9328
1000+ $15.6457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons