
* Images are for reference only
ALS70C822NF350
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70C822NF350
- JLCPCB Part #
- C1615284
- Package
- Bolt,D77xL105mm
- Description
- -40℃~+85℃ 105mm 20000hrs@85℃ 23.2A@10kHz 29mΩ@100Hz 31.8mm 350V 77mm 8200uF ±20% 螺栓,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.6938
200+
$17.6835
500+
$17.0617
1000+
$16.7549
Welcome back, may I help you?