This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS70C754QP025

Extended
Manufacturer
KEMET
MFR.Part #
ALS70C754QP025
JLCPCB Part #
C5582538
Package
Bolt,D90xL146mm
Description
-40℃~+85℃ 0.75F 146mm 25V 31.8mm 38.3A@100Hz 6mΩ@100Hz 90mm ±20% 螺栓,D90xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.8710
200+ $23.8887
496+ $23.0908
1000+ $22.6967
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons