
* Images are for reference only
ALS70C432LM450
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70C432LM450
- JLCPCB Part #
- C1615669
- Package
- Bolt,D63.5xL131mm
- Description
- -40℃~+85℃ 133mm 19000hrs@85℃ 22.2A@10kHz 28.5mm 4300uF 450V 46mΩ@100Hz 63.5mm ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9199
200+
$15.4494
500+
$14.9063
1000+
$14.6380
Welcome back, may I help you?