
* Images are for reference only
ALF80C201DC500
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALF80C201DC500
- JLCPCB Part #
- C4155182
- Package
- Plugin,D35xL35mm
- Description
- -40℃~+105℃ 200uF 22.5mm 35mm 35mm 4.4A@10kHz 500V 589mΩ 8000hrs@105℃ ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1079
10+
$4.4134
30+
$4.0009
100+
$3.5820
500+
$3.3902
1000+
$3.3032
Related Products
Welcome back, may I help you?