This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALF70G751EF450

Extended
Manufacturer
KEMET
MFR.Part #
ALF70G751EF450
JLCPCB Part #
C4155242
Package
Plugin,D40xL50mm
Description
-40℃~+85℃ 112mΩ 18000hrs@85℃ 25mm 40mm 450V 50mm 7.33A@10kHz 750uF ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2508
10+ $5.4334
30+ $4.9336
100+ $4.5160
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons