This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALF70G471EJ600

Extended
Manufacturer
KEMET
MFR.Part #
ALF70G471EJ600
JLCPCB Part #
C4155087
Package
Plugin,D40xL70mm
Description
-40℃~+85℃ 18000hrs@85℃ 182mΩ 25mm 40mm 470uF 600V 7.19A@10kHz 70mm ±20% 插件,D40xL70mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2063
10+ $8.0008
30+ $7.2666
100+ $6.6518

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons