This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALF70C271DD550

Extended
Manufacturer
KEMET
MFR.Part #
ALF70C271DD550
JLCPCB Part #
C4155053
Package
Plugin,D35xL40mm
Description
-40℃~+85℃ 1.388Ω 15000hrs@85℃ 2.66A@10kHz 22.5mm 270uF 35mm 40mm 550V ±20% Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5984
10+ $4.8374
30+ $4.3846
100+ $3.9255
500+ $3.7152
1000+ $3.6204
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons