
* Images are for reference only
ALA8DD361DC450
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA8DD361DC450
- JLCPCB Part #
- C1650973
- Package
- Plugin,D35xL35mm
- Description
- -40℃~+105℃ 2.68A@100Hz 35mm 35mm 360uF 386mΩ@100Hz 450V 8000hrs@105℃ ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9815
200+
$2.3152
500+
$2.2333
1000+
$2.1931
Related Products
Welcome back, may I help you?