This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALA8DA301CD450

Extended
Manufacturer
KEMET
MFR.Part #
ALA8DA301CD450
JLCPCB Part #
C1608438
Package
Plugin,D30xL40mm
Description
-40℃~+105℃ 2.19A@100Hz 207.2mΩ 300uF 30mm 40mm 450V 7000hrs@105℃ ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 320

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7086
320+ $2.5970
640+ $2.5055
960+ $2.4605

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons