This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALA7DD471DC400

Extended
Manufacturer
KEMET
MFR.Part #
ALA7DD471DC400
JLCPCB Part #
C1608974
Package
Plugin,D35xL35mm
Description
-40℃~+85℃ 15000hrs@85℃ 2.03A@100Hz 35mm 35mm 379.8mΩ@100Hz 400V 470uF ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3680
200+ $2.0777
500+ $2.0052
1000+ $1.9697

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons