This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALA7DA391DC450

Extended
Manufacturer
KEMET
MFR.Part #
ALA7DA391DC450
JLCPCB Part #
C1583737
Package
Plugin,D35xL35mm
Description
-40℃~+85℃ 15000hrs@85℃ 2.7A@100Hz 35mm 35mm 390uF 394mΩ@100Hz 450V ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $17.2911
10+ $16.6870
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons