
* Images are for reference only
ALA7DA181CE600
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DA181CE600
- JLCPCB Part #
- C3725188
- Package
- Plugin,D30xL45mm
- Description
- -40℃~+85℃ 1.7A@100Hz 10mm 13000hrs@85℃ 180uF 30mm 45mm 600V 708mΩ@100Hz ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4534
200+
$3.6583
500+
$3.5307
1000+
$3.4661
Related Products
Welcome back, may I help you?