
* Images are for reference only
ALA7DA131CC600
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DA131CC600
- JLCPCB Part #
- C3721817
- Package
- Plugin,D30xL35mm
- Description
- -40℃~+85℃ 10mm 13000hrs@85℃ 130uF 30mm 35mm 3A@10kHz 600V 980mΩ@100Hz ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2856
10+
$11.9258
Related Products
Welcome back, may I help you?