This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A781MS567M1ELAS022

Extended
Manufacturer
KEMET
MFR.Part #
A781MS567M1ELAS022
JLCPCB Part #
C19862657
Package
-
Description
-55℃~+135℃ 10mm 12.7mm 2000hrs@135℃ 22mΩ 25V 560uF 7.45A@100kHz ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7815
200+ $0.3126
400+ $0.3014
800+ $0.2965
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons