This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A768MS687M1DLAS015

Extended
Manufacturer
KEMET
MFR.Part #
A768MS687M1DLAS015
JLCPCB Part #
C3275173
Package
SMD,D10xL12.7mm
Description
-55℃~+125℃ 10mm 12.7mm 130mA@120Hz 15mΩ 2000hrs@125℃ 20V 680uF Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4802
200+ $0.1858
400+ $0.1794
800+ $0.1761

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons