This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A766KE157M1ALAE030

Extended
Manufacturer
KEMET
MFR.Part #
A766KE157M1ALAE030
JLCPCB Part #
C3274889
Package
SMD,D8xL7mm
Description
-55℃~+105℃ 10V 138mA@120Hz 150uF 30mΩ 5000hrs@105℃ 7mm 8mm Polymer ±20% SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1750
200+ $0.0677
500+ $0.0654
1000+ $0.0641

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons