This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A765KN337M1CLAE016

Extended
Manufacturer
KEMET
MFR.Part #
A765KN337M1CLAE016
JLCPCB Part #
C2162078
Package
SMD,D8xL10mm
Description
-55℃~+105℃ 10mm 16V 16mΩ 195mA@120Hz 2000hrs@105℃ 330uF 8mm Polymer ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $1.1520
10+ $1.1263
30+ $1.1102
100+ $1.0942

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons