
* Images are for reference only
A451QM272M420AV00A
Extended
- Manufacturer
- KEMET
- MFR.Part #
- A451QM272M420AV00A
- JLCPCB Part #
- C1585520
- Package
- Bolt,D66.6xL107mm
- Description
- -40℃~+85℃ 107mm 12.4A@100Hz 15000hrs@85℃ 24mΩ@100Hz 2700uF 28.5mm 420V 66.6mm ±20% 螺栓,D66.6xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.1961
200+
$32.5830
500+
$31.4379
1000+
$30.8726
Welcome back, may I help you?