
* Images are for reference only
SMAB34-RTK/HG
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- SMAB34-RTK/HG
- JLCPCB Part #
- C147278
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 3A 40V 500uA 520mV@3A 70A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.1853
10+
$0.1480
30+
$0.1320
100+
$0.1120
500+
$0.1031
1000+
$0.0978
Related Products
Welcome back, may I help you?