
* Images are for reference only
KIA79L05BP-AT/P
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KIA79L05BP-AT/P
- JLCPCB Part #
- C125256
- Package
- TO-92-3
- Description
- -30℃~+150℃@(Tj) 1 1.7V@(40mA) 150mA 3.1mA 40uVrms 49dB@(120Hz) 5V 7V Fixed Negative Over Current Protection TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1734
10+
$0.1701
30+
$0.1680
100+
$0.1658
Related Products
Welcome back, may I help you?