
* Images are for reference only
KIA7905F-RTF/P
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KIA7905F-RTF/P
- JLCPCB Part #
- C5274817
- Package
- DPAK
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 2V@(1A) 3mA 5V 60dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3952
50+
$0.3220
150+
$0.2908
500+
$0.2516
3000+
$0.2123
6000+
$0.2019
Related Products
Welcome back, may I help you?