
* Images are for reference only
KIA7824AF-RTF/P
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KIA7824AF-RTF/P
- JLCPCB Part #
- C220524
- Package
- TO-252-2(DPAK)
- Description
- -30℃~+150℃@(Tj) 1 150uVrms 1A 24V 2V@(1.0A) 38V 4.6mA 66dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2613
50+
$0.2144
150+
$0.1941
500+
$0.1691
2500+
$0.1578
5000+
$0.1352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?