
* Images are for reference only
KIA7820AF-RTF/P
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KIA7820AF-RTF/P
- JLCPCB Part #
- C465003
- Package
- DPAK
- Description
- -30℃~+150℃@(Tj) 1 135uVrms 1A 20V 2V@(1A) 35V 4.6mA 66dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1242
50+
$0.1215
150+
$0.1197
500+
$0.1179
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?