
* Images are for reference only
KIA7815AF-RTF/P
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KIA7815AF-RTF/P
- JLCPCB Part #
- C147289
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+150℃@(Tj) 1 1.4A 110uVrms 15V 2V@(1A) 30V 4.4mA 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2028
50+
$0.1605
150+
$0.1424
500+
$0.1199
3000+
$0.0999
6000+
$0.0939
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?