
* Images are for reference only
KDS120-RTK/P
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KDS120-RTK/P
- JLCPCB Part #
- C112693
- Package
- USM
- Description
- -55℃~+150℃@(Tj) 1 Pair Series Connection 100mA 4ns 500nA@80V 80V 920mV@100mA USM Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
100+
$0.0773
300+
$0.0676
3000+
$0.0534
6000+
$0.0476
9000+
$0.0447
Related Products
Welcome back, may I help you?