
* Images are for reference only
KBP310
Extended
- Manufacturer
- HUXN
- MFR.Part #
- KBP310
- JLCPCB Part #
- C3003052
- Package
- KBP
- Description
- -55℃~+150℃@(Tj) 1.1V@3A 1kV 3A 5uA@1kV 65A Single-Phase Rectifier KBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 448
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 448
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0907
150+
$0.0786
500+
$0.0696
2500+
$0.0625
5000+
$0.0588
Related Products
Welcome back, may I help you?