
* Images are for reference only
KBP210
Extended
- Manufacturer
- JUXING
- MFR.Part #
- KBP210
- JLCPCB Part #
- C3011057
- Package
- KBP
- Description
- -55℃~+150℃ 1.1V@2A 10uA@1kV 1kV 2A 45A Single-Phase Rectifier KBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 277
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
100+
$0.0603
500+
$0.0481
1000+
$0.0427
5000+
$0.0384
10000+
$0.0363
Related Products
Welcome back, may I help you?