
* Images are for reference only
KAT-6+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- KAT-6+
- JLCPCB Part #
- C6645560
- Package
- TDFN-6-EP
- Description
- -40℃~+85℃ 0GHz~43.5GHz 1.6W 50Ω 6dB TDFN-6-EP RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$15.9420
10+
$15.0318
30+
$13.4563
100+
$12.0822
Related Products
Welcome back, may I help you?