
* Images are for reference only
KAT-1+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- KAT-1+
- JLCPCB Part #
- C6973249
- Package
- TDFN-6-EP
- Description
- 0Hz~43.5GHz 1dB 2W 50Ω TDFN-6-EP RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$15.8671
10+
$15.1557
30+
$13.9261
100+
$12.8518
Welcome back, may I help you?