This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPC32R62JTP

Extended
Manufacturer
KAMAYA
MFR.Part #
RPC32R62JTP
JLCPCB Part #
C4029145
Package
1206
Description
-55℃~+155℃ 333mW 620mΩ Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 158

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0567
2000+ $0.0220
5000+ $0.0212
10000+ $0.0209

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons