
* Images are for reference only
RMC1/2-112JTE
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/2-112JTE
- JLCPCB Part #
- C7344059
- Package
- 2010
- Description
- -55℃~+155℃ 1.1kΩ 750mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 564
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0411
200+
$0.0165
500+
$0.0159
1000+
$0.0156
Welcome back, may I help you?