This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RMC1-2R74FTE

Extended
Manufacturer
KAMAYA
MFR.Part #
RMC1-2R74FTE
JLCPCB Part #
C20091704
Package
2512
Description
-200ppm/℃~+500ppm/℃ -55℃~+155℃ 1W 2.74Ω Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 107

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0843
200+ $0.0337
500+ $0.0326
1000+ $0.0319

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons