This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RMC1/16SK564FTH

Extended
Manufacturer
KAMAYA
MFR.Part #
RMC1/16SK564FTH
JLCPCB Part #
C908921
Package
0402
Description
-55℃~+155℃ 100mW 50V 560kΩ Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10000

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0005

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons