This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLC50-R068JTE

Extended
Manufacturer
KAMAYA
MFR.Part #
RLC50-R068JTE
JLCPCB Part #
C4195509
Package
2010
Description
-55℃~+155℃ 0ppm/℃~+250ppm/℃ 68mΩ 750mW Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1254
1000+ $0.0485
2500+ $0.0468
5000+ $0.0460

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons