This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RLC32KR600FTP

Extended
Manufacturer
KAMAYA
MFR.Part #
RLC32KR600FTP
JLCPCB Part #
C909380
Package
1206
Description
-55℃~+155℃ 500V 500mW 600mΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 333

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0338
200+ $0.0269
600+ $0.0230
2000+ $0.0207
10000+ $0.0188
20000+ $0.0177
40000+ $0.0175
80000+ $0.0173

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons