
* Images are for reference only
RGC1/8C2703BTP
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RGC1/8C2703BTP
- JLCPCB Part #
- C20091322
- Package
- -
- Description
- -55℃~+155℃ 250mW 270kΩ Thick Film Resistor ±0.1% ±50ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2429
200+
$0.0970
500+
$0.0938
1000+
$0.0922
Welcome back, may I help you?