This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC1/4393JB

Extended
Manufacturer
KAMAYA
MFR.Part #
RC1/4393JB
JLCPCB Part #
C20464061
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+125℃ 250mW 39kΩ Carbon Composition Resistor ±5% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2914
200+ $0.1162
500+ $0.1124
1000+ $0.1104
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons