This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC1/2226MB

Extended
Manufacturer
KAMAYA
MFR.Part #
RC1/2226MB
JLCPCB Part #
C3537295
Package
Plugin,D3.6xL9.5mm
Description
-55℃~+125℃ 22MΩ 500mW Carbon Composition Resistor ±20% 插件,D3.6xL9.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1386
1000+ $0.0537
2500+ $0.0518
5000+ $0.0508

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons